Skip to content

RS PRO 7589272

Slotted Panel Duct Gray Open Slot PVC 6ft x 1in x 1.6in Self Extinguishing UL

Mfr. Part #: 7589272 / RS Stock #: 71815687

RS PRO

RS PRO 7589272

Mfr. Part #: 7589272
RS Stock #: 71815687

Description

Slotted Panel Duct Gray Open Slot PVC 6ft x 1in x 1.6in Self Extinguishing UL

In Stock:

22

Price

Qty.

Standard Price

1

$8.34

10

$7.91

50

$7.51

100

$7.07

500

$6.66

1000

$6.25

Additional Inventory

Can ship in 10 days:

896

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL ; cUL ; CSA ; VDE
Color
Gray
Features
Separate Snap In Lid (Included)
Flammability Rating
UL 94V-0
Includes
Cover
Material
Polyvinyl Chloride (PVC)
Primary Type
Wiring Duct
Special Features
Self-extinguishing
Standards
CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
Type
Slotted

Overview

Brought to you by RS Pro, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-V2. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality. Cover Included.