Skip to content

RS PRO 7424557

Audio Cable Assembly 3.5mm Stereo Male Jack-3.5mm Stereo Female Jack 6.6ft

Mfr. Part #: 7424557 / RS Stock #: 70651287

RS PRO

RS PRO 7424557

Mfr. Part #: 7424557
RS Stock #: 70651287

Description

Audio Cable Assembly 3.5mm Stereo Male Jack-3.5mm Stereo Female Jack 6.6ft

In Stock:

296

Price

Qty.

Standard Price

1

$2.60

3

$2.44

12

$2.32

25

$2.14

50

$1.97

Additional Inventory

Can ship in 10 days:

565

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7424557
Cable Length
6.6 ft
Cable Type
Audio Cable Assembly
Connector A
3.5 mm Male Jack Plug
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
3.5 mm Female Jack Socket
Connector Type Cable end 1
3.5mm Stereo Male
Connector Type Cable end 2
3.5 mm Stereo Female Jack
Dimensions
79.20 in L
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
UPC Code
5056112114956
Warranty
3 Years

Overview

3.5mm Jack Plug to Socket Cable Assemblies

A range of 3.5mm stereo jack plug to socket cable assemblies in a variety of lengths.