Skip to content

RS PRO 7316153

Power Cable Straight C13 To Unterminated 6.56ft (2m) 10A 250V Black PVC

Mfr. Part #: 7316153 / RS Stock #: 71069737

RS PRO

RS PRO 7316153

Mfr. Part #: 7316153
RS Stock #: 71069737

Description

Power Cable Straight C13 To Unterminated 6.56ft (2m) 10A 250V Black PVC

In Stock:

516

Price

Qty.

Standard Price

1

$4.89

10

$4.65

50

$4.39

100

$4.15

Additional Inventory

Can ship in 10 days:

1210

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7316153
Cable Length
6.56 ft
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C13
Connector Type Cable end 2
Unterminated
Jacket Color
Black
Jacket Material
Polyvinylchloride
UPC Code
5056112103400
Warranty
3 Years