Skip to content

RS PRO 7315273

Multimeter Fuse Test Lead Set in Pouch, CAT III 600V, 3.9 in (1.2 m)

Mfr. Part #: 7315273 / RS Stock #: 70614951

RS PRO

RS PRO 7315273

Mfr. Part #: 7315273
RS Stock #: 70614951

Description

Multimeter Fuse Test Lead Set in Pouch, CAT III 600V, 3.9 in (1.2 m)

In Stock:

4

Price

Qty.

Standard Price

1

$63.13

10

$59.99

50

$56.99

100

$54.15

Additional Inventory

Can ship in 10 days:

32

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7315273
Connector Type
Crocodile Clip ; Right Angle Plug ; Spring Hook ; Straight Plug
Lead Length
1.2 m
Lead Type
Test Lead Kit
Maximum Operating Temperature
100 °C ; 1000 °C
Minimum Operating Temperature
-40 °C
Primary Type
Fuse Holder
Temperature Operating Range
-40 to +100 °C, -40 to +1000 °C °C
UPC Code
5056070937642

Overview

Multimeter Lead Set in Pouch
Practical lead sets supplied in a durable grey pouch with attractive yellow piping. Standard Set has a wide range of accessories for taking measurements in most situations. Fused Set has additional fused test probes complying with the requirement of GS38 safety guidance for use on high energy circuits whilst taking voltage measurements. Both sets comply with IEC1010-1 cat III 600V safety standard. Contents standard set: 2 x 1.2m silicone multimeter leads with shrouded 4mm terminations one end straight, one end right angled, (red and black), 2 x crocodile clips (red and black), 2 x long reach multimeter probes with removable 4mm tip exposure adaptors (red and black), 2 x spring loaded, grabber multimeter probes (red and black), additional items in fused sets, 2 x fused probes with only 4mm of exposed metal tip fitted with 1.25in ceramic fuses rated at 660V 500mA.