Skip to content

RS PRO 7255535

Automatic DOL Starter w/Switch 3 Pole 3 Phase 230VAC 17-23A 11kW IP65

Mfr. Part #: 7255535 / RS Stock #: 70826863

RS PRO

RS PRO 7255535

Mfr. Part #: 7255535
RS Stock #: 70826863

Description

Automatic DOL Starter w/Switch 3 Pole 3 Phase 230VAC 17-23A 11kW IP65

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$155.98

Additional Inventory

On order:

4

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7255535
IP Rating
IP65
Motor FLA Range
17-23 A
Mounting Type
Panel Mount
Number of Poles
3
Overall Depth
5.827” (148mm) mm
Overall Dimensions
225 x 110 x 148 mm
Overall Length
8.858” (225mm) mm
Overall Width
4.331” (110mm) mm
Phase
3 Phase
Power Rating
11 kW
Standards
IEC/EN 60947-1 ; IEC/EN 60947-4-1
Starter Type
Starter
Temperature Operating Range
-25 to +60 °C
UPC Code
5056112098751
Voltage Rating
230 V
Warranty
3 Years

Overview

Enclosed Direct-on-line Motor Starters
A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.
Approvals:
UL recognized component