RS PRO 7211585
Miniature Ceramic Cartridge Fuse 6.3 x 32mm Speed F 500VAC 8A Qty x 10
Mfr. Part #: 7211585 / RS Stock #: 70824853
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.53
Additional Inventory
Can ship in 10 days:
490
Manufacturer Lead Time:
17 weeks
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
7211585
Approvals
UL 248-13
Class
Class F
Current Rating
8 A
Primary Type
Single Use Fuses
Quantity
10
Size
6.3x32 mm
Speed
Fast Acting sec
Termination
Cartridge
Type
Cartridge Fuses
UPC Code
5056112094692
Voltage Rating
500 V
Overview
RS PRO offer this range of miniature ceramic cartridge fuses which are either ultra-rapid fuses (FF) or fast acting fuses (F). The ultra-rapid fuses operate at higher temperatures so are ideal to provide circuit protection to semiconductor devices. The fast-acting fuses are ideal to protect less sensitive components.
Fast acting fuses are the most popular fuse and are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Fast acting fuses are the most popular fuse and are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.