Skip to content

RS PRO 7141748

Nichrome Wire 80/20 Alloy 29 SWG 0.345mm Diameter 777.6 (237m) Roll 200g

Mfr. Part #: 7141748 / RS Stock #: 70826138

RS PRO

RS PRO 7141748

Mfr. Part #: 7141748
RS Stock #: 70826138

Description

Nichrome Wire 80/20 Alloy 29 SWG 0.345mm Diameter 777.6 (237m) Roll 200g

In Stock:

1

Price

Qty.

Standard Price

1

$49.92

3

$47.54

25

$45.17

50

$42.79

Additional Inventory

Can ship in 10 days:

14

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7141748
Conductor Material
Nickel Chrome Alloy
Length per Roll
777.6' (237m)
Maximum Operating Temperature
1150 °C
UPC Code
5056112085522
Wire Diameter
0.345 mm
Wire Size
29 SWG

Overview

Nichrome Wire
80//20 nickel-chrome alloy resistance wire
Operating temperatures up to 1150°C
Suitable for control resistors
200g reels