Skip to content

RS PRO 7038945

Panel Mount Indicator Red LED 14mm Wire Leads Flush Bezel 24V 20mA IP67

Mfr. Part #: 7038945 / RS Stock #: 70647589

RS PRO

RS PRO 7038945

Mfr. Part #: 7038945
RS Stock #: 70647589

Description

Panel Mount Indicator Red LED 14mm Wire Leads Flush Bezel 24V 20mA IP67

In Stock:

5

Price

Qty.

Standard Price

1

$6.14

3

$5.82

25

$5.38

50

$4.95

100

$4.54

250

$4.18

Additional Inventory

Can ship in 10 days:

114

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7038945
Approvals
UL
Bezel
Flush
Color
Red
IP Rating
IP67
Lamp Type
LED
Mounting Hole Size
0.55 in ; 14 mm
Mounting Type
Threaded
Supply Voltage
24 V
Temperature Rating
-40 to +85 C
Termination
Lead Wires
Type
Non-Relampable
UPC Code
5056112072058
Warranty
3 Years