Skip to content

RS PRO 7001574

Panel Mount Indicator Red LED 6mm Solder Tabs Flush Bezel 24V 20mA

Mfr. Part #: 7001574 / RS Stock #: 70645992

RS PRO

RS PRO 7001574

Mfr. Part #: 7001574
RS Stock #: 70645992

Description

Panel Mount Indicator Red LED 6mm Solder Tabs Flush Bezel 24V 20mA

In Stock:

1

Price

Qty.

Standard Price

1

$4.66

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7001574
Approvals
UL
Color
Red
IP Rating
IP67
Lamp Type
LED
Mounting Hole Size
0.236 in ; 6 mm
Mounting Type
Threaded
Supply Voltage
24 V
Termination
Solder Lugs
Type
Non-Relampable
UPC Code
5056112066514
Warranty
3 Years