Skip to content

RS PRO 6719148

Toroidal Transformer 120VA 2 Output 115, 230VAC Primary 2 x 25VAC Secondary

Mfr. Part #: 6719148 / RS Stock #: 70647108

RS PRO

RS PRO 6719148

Mfr. Part #: 6719148
RS Stock #: 70647108

Description

Toroidal Transformer 120VA 2 Output 115, 230VAC Primary 2 x 25VAC Secondary

In Stock:

2

Price

Qty.

Standard Price

1

$54.99

10

$52.25

50

$49.65

100

$47.15

Additional Inventory

Can ship in 10 days:

18

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6719148
Approvals
UL506
Available Voltage
115 VAC ; 230 VAC
Frequency
60 Hz
Mounting Type
Panel Mount
Needed Voltage
25 VAC ; 50 VAC
Number of Outputs
2
Phase
1 Phase
Power Rating
120 VA
Primary Voltage
115/230 VAC
Secondary Current
2.4 A
Secondary Voltage
25/50 VAC
Termination
Lead Wires
Type
Toroidal Transformer
UPC Code
5056112063100
Warranty
3 Years
Weight
1.37 kg