RS PRO 6212833
Plain Button Stainless Steel Tamper Proof Security Screw M5x25mm
Mfr. Part #: 6212833 / RS Stock #: 70822994
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.99
10
$21.85
50
$20.75
100
$19.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6212833
Drive Type
Security
Finish
Plain
Head Shape
Button
Head Type
Button Head
Material
Stainless Steel
Screw Length
0.984” (25 mm) in
Screw Material
Stainless Steel
Screw Thread Size
M5
Size
M5x25 mm
System of Measurement
Metric
Thread Size
M5 AWG
Type
Button
UPC Code
5056112048510
Overview
strong>Button Head (Hexagon Security)
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool