Skip to content

RS PRO 594432

Battery Holder Coil Spring Contact Size AA 4 Cell Chassis Mount PP

Mfr. Part #: 594432 / RS Stock #: 70640172

RS PRO

RS PRO 594432

Mfr. Part #: 594432
RS Stock #: 70640172

Description

Battery Holder Coil Spring Contact Size AA 4 Cell Chassis Mount PP

In Stock:

11

Price

Qty.

Standard Price

1

$1.58

10

$1.08

50

$1.04

100

$0.99

Additional Inventory

Can ship in 10 days:

4

On order:

4

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
594432
Body Material
PP
Chemical System
Not Applicable
Contact Type
Spring
Number of Batteries
4
Number of Cells
4
Primary Type
Primary Type
Size
AA in
Terminal Type
Coil Spring
Termination
Spring
Type
Battery Holder
UPC Code
5056111925393
Warranty
3 Years

Overview

Single & Multiple Cell Battery Holders
Used to contain cells when inserted into battery compartments
Can be mounted using fixing holes on the base