Skip to content

RS PRO 557115

Cat5e Cable Black Unshielded PVC Male RJ45 Male RJ45 Termination 3.3 ft (1m)

Mfr. Part #: 557115 / RS Stock #: 70639946

RS PRO

RS PRO 557115

Mfr. Part #: 557115
RS Stock #: 70639946

Description

Cat5e Cable Black Unshielded PVC Male RJ45 Male RJ45 Termination 3.3 ft (1m)

In Stock:

49

Price

Qty.

Standard Price

1

$2.50

5

$2.37

10

$2.24

20

$2.11

Additional Inventory

Can ship in 10 days:

688

On order:

192

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
557115
Cable Length
3.3 ft
Cable Type
Cat5e
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Shielding
Unshielded
Standards
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Type
Network (Cat 5/6) Cables
UPC Code
5056111921241
Warranty
3 Years

Overview

Cat 5e PVC Patch Leads

Features:
  • Manufactured from Category 5e stranded cable and terminated with high grade modular plugs
    ? Booted strain relief gives cable support and latch protection
    ? PVC outer sheath material