Skip to content

RS PRO 556471

Cat5e Cable Blue Unshielded PVC Male RJ45 Male RJ45 Termination 6.56 ft (2m)

Mfr. Part #: 556471 / RS Stock #: 70639818

RS PRO

RS PRO 556471

Mfr. Part #: 556471
RS Stock #: 70639818

Description

Cat5e Cable Blue Unshielded PVC Male RJ45 Male RJ45 Termination 6.56 ft (2m)

In Stock:

493

Price

Qty.

Standard Price

1

$4.06

5

$3.87

10

$3.65

20

$3.46

Additional Inventory

Can ship in 10 days:

782

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
556471
Cable Length
6.56 ft
Cable Type
Cat5e
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Blue
Jacket Material
Polyvinyl Chloride
Shielding
Unshielded
Standards
RoHS Compliant
Type
Network (Cat 5/6) Cables
UPC Code
5056111919972
Warranty
3 Years

Overview

Cat 5e PVC Patch Leads

Features:
  • Manufactured from Category 5e stranded cable and terminated with high grade modular plugs
    ? Booted strain relief gives cable support and latch protection
    ? PVC outer sheath material