Skip to content

RS PRO 5280144

Cat5e Cable Gray Unshielded PVC Male RJ45 Male RJ45 Termination 16.4 ft (5m)

Mfr. Part #: 5280144 / RS Stock #: 70645572

RS PRO

RS PRO 5280144

Mfr. Part #: 5280144
RS Stock #: 70645572

Description

Cat5e Cable Gray Unshielded PVC Male RJ45 Male RJ45 Termination 16.4 ft (5m)

In Stock:

2

Price

Qty.

Standard Price

1

$6.50

Additional Inventory

Can ship in 10 days:

121

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5280144
Cable Length
16.4 ft
Cable Type
Cat5e
Connector A
Angled RJ45
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride
Shielding
Unshielded
Standards
RoHS Compliant
Type
Network (Cat 5/6) Cables
UPC Code
5056112033950
Warranty
3 Years

Overview

Angled Cat 5e UTP Patch Leads
A new approach - and a new angle - to RJ45 connectivity. These grey leads will provide a solution to your RJ45 patching requirements where space and specific orientation of connection are significant factors. The tight radii of the angled plugs, whether in the horizontal or vertical plane, are ideal where space is at a premium. The added bonus is that the cable is not subjected to undue strain where it enters the plug housing.