RS PRO 5216351
Steel 50 Teeth Spur Gear 50mm Pitch Diam. 35mm Hub Diam. 10mm Bore Diam.
Mfr. Part #: 5216351 / RS Stock #: 70645270
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.20
3
$24.89
10
$23.64
25
$21.76
50
$20.03
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5216351
Finish
Black Oxide
Material
Steel
Module Size
1
Pitch Diameter
50 mm
UPC Code
5056112029700
Overview
Steel Metric Spur Gears
A range of steel spur gears in a range of gear ratios.
Steel EN8 (080M40/080M46) or equivalent
Tensile strength: 569N/mm2 (min.)
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
A range of steel spur gears in a range of gear ratios.
Steel EN8 (080M40/080M46) or equivalent
Tensile strength: 569N/mm2 (min.)
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent