Skip to content

RS PRO 5174011

Enclosure Junction Box 10" x 10" x 4" (254 x 254 x 102mm) Aluminum (Diecast)

Mfr. Part #: 5174011 / RS Stock #: 70645170

RS PRO

RS PRO 5174011

Mfr. Part #: 5174011
RS Stock #: 70645170

Description

Enclosure Junction Box 10" x 10" x 4" (254 x 254 x 102mm) Aluminum (Diecast)

In Stock:

1

Price

Qty.

Standard Price

1

$48.46

Additional Inventory

Can ship in 10 days:

189

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5174011
Approximate Depth
4.0 in
Approximate Height
10.0 in
Approximate Width
10.0 in
Color
Black
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Wall Mount
Material
Acrylonitrile butadiene styrene ; ABS
Type
Junction Box
UPC Code
5056112027973
Warranty
3 Year Warranty

Overview

EMI/RFI Screened Stove Finish
Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum Wall thickness 1.6 mm