Skip to content

RS PRO 5104876

Tap Splice Crimp Terminal 18-14 AWG Insulated Shrouded Nylon Blue

Mfr. Part #: 5104876 / RS Stock #: 70645048

RS PRO

RS PRO 5104876

Mfr. Part #: 5104876
RS Stock #: 70645048

Description

Tap Splice Crimp Terminal 18-14 AWG Insulated Shrouded Nylon Blue

In Stock:

8

Price

Qty.

Standard Price

1

$4.46

10

$4.25

25

$4.04

50

$3.72

100

$3.42

250

$3.13

Additional Inventory

Can ship in 10 days:

8450

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5104876
Angle
Straight Degree(s)
Color
Blue
Contact Material
Brass
Current Rating
17 to 30 A
Diameter
17.5 mm
Insulation Material
Nylon
Overall Length
31 mm
Shrouded
Shrouded
Splice Type
Tap
Temperature Rating
+105 C
UPC Code
5056112025535
Voltage Rating
600 V
Wire Size
14-18 AWG

Overview

Quick Splice (Closed End & Tap)
Maximum temperature 105°C