RS PRO 5104810
Tap Splice Crimp Terminal 22-18 AWG Insulated Shrouded PP Red
Mfr. Part #: 5104810 / RS Stock #: 70645043
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.19
3
$2.09
Additional Inventory
Can ship in 10 days:
350
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5104810
Angle
Straight Degree(s)
Color
Red
Contact Material
Brass
Current Rating
9 to 17 A
Diameter
20 mm
Insulation Material
Polypropylene
Overall Length
27 mm
Shrouded
Shrouded
Splice Type
Tap
Temperature Rating
+105 C
UPC Code
5056112025481
Voltage Rating
600 V
Wire Size
18-22 AWG
Overview
Quick Splice (Closed End & Tap)
Maximum temperature 105°C
Maximum temperature 105°C