RS PRO 492291
Nylon cable marker plate 38.1x19.1mm
Mfr. Part #: 492291 / RS Stock #: 70639128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.00
3
$12.36
15
$11.75
30
$10.80
Additional Inventory
Can ship in 10 days:
1300
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
492291
Approvals
UL
Color
White
Dimensions
1.52 in L
Material
Nylon 6/6
Quantity
100
UPC Code
5056111905333
Overview
Marker Plates
White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ? 4.8mm width may be used - see RS Stock Nos. 178-484 and 178-478
White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ? 4.8mm width may be used - see RS Stock Nos. 178-484 and 178-478