RS PRO 472871
Solder D-Sub Connector 37 Contacts Male Panel Mount Gold Over Nickel Plating
Mfr. Part #: 472871 / RS Stock #: 70791842
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.87
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
472871
Angle
Straight Degree(s)
Contact Plating
Gold Over Nickel
Number of Contacts
37
Primary Type
D-Sub
Termination
Panel
Type
Plug
UPC Code
5056070998070
Voltage, Rated AC
750 VAC
Overview
Straight Plug & Socket with Solder Bucket Termination
Meets the size requirements of MIL-C-24308
Meets the size requirements of MIL-C-24308