RS PRO 4662292
Amplifier Analogue to Current 4 to 20mA Input 2A 220 V dc(+) Output
Mfr. Part #: 4662292 / RS Stock #: 70825882
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$233.64
3
$221.96
Additional Inventory
Can ship in 10 days:
10
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4662292
Input Type
Analog
Maximum Operating Temperature
45 °C
Minimum Operating Temperature
0 °C
Mounting Type
DIN Rail Mount
Number of Channels
2
Output Type
Current
Primary Type
Signal Converter
Range Input
-250 to 250 VDC
Range Output
0 to 20
Relay Type
Amplifier
Supply Voltage
115 VAC
Temperature Operating Range
0 to +45 °C
Type
RTD Thermocouple
UPC Code
5056112011002
Warranty
3 Years
Overview
BD120 Dual Level Trip Amplifier
2 x SPCO relay (max. 60W load) output
High trip/low trip (user-configurable); fail-safe design (HLFS)
Adjustable set points
Bi-color LED trip status indication: Green LED indicates stable state; red LED indicates alarm state
2 x SPCO relay (max. 60W load) output
High trip/low trip (user-configurable); fail-safe design (HLFS)
Adjustable set points
Bi-color LED trip status indication: Green LED indicates stable state; red LED indicates alarm state