Skip to content

RS PRO 466179

Solder D-Sub Connector 9 Contacts Male Panel Mount Gold Plated Contacts

Mfr. Part #: 466179 / RS Stock #: 70638524

RS PRO

RS PRO 466179

Mfr. Part #: 466179
RS Stock #: 70638524

Description

Solder D-Sub Connector 9 Contacts Male Panel Mount Gold Plated Contacts

In Stock:

6

Price

Qty.

Standard Price

1

$6.53

10

$6.23

50

$5.90

100

$5.64

Additional Inventory

Can ship in 10 days:

2853

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
466179
Angle
Straight Degree(s)
Contact Plating
Gold
Number of Contacts
9
Primary Type
D-Sub
Termination
Solder
Type
Plug
UPC Code
5056070995529

Overview

Solder Bucket
Passivated zinc plated steel body