Skip to content

RS PRO 45000031

Rechargeable Battery Pack 11.1V 2.6Ah Lithium Ion Wire Leads

Mfr. Part #: 45000031 / RS Stock #: 72918402

RS PRO

RS PRO 45000031

Mfr. Part #: 45000031
RS Stock #: 72918402

Description

Rechargeable Battery Pack 11.1V 2.6Ah Lithium Ion Wire Leads

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

5

Price

Qty.

Standard Price

1

$42.83

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
L111A26-3-2-3WA3
Battery Pack Type
Rechargeable
Capacity
2.6 Ah
Chemical System
Lithium Ion
Termination
Wire Leads
Voltage Rating
11.1 VDC