RS PRO 404512
PTFE Cable Sleeve 0.04"(1.01mm) Dia 16 5"(5m) Sleeve Length Transparent
Mfr. Part #: 404512 / RS Stock #: 70638059
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
404512
Color
Clear
Material
Teflon (PTFE)
Maximum Operating Temperature
250 °C
Minimum Cable Diameter
1.01 mm
Minimum Operating Temperature
-65 °C
Standards
EU 2002/95/EC, RoHS Compliant
Temperature Operating Range
-65 to +250 °C
UPC Code
5056070987647
Overview
PTFE Sleeving
Clear PTFE sleeving with excellent physical and chemical properties, for use in areas where protection is required.
Clear PTFE sleeving with excellent physical and chemical properties, for use in areas where protection is required.