Skip to content

RS PRO 3951080

Male Mono Jack Plugs Zinc 1/4 Cable Mount

Mfr. Part #: 3951080 / RS Stock #: 70822663

RS PRO

RS PRO 3951080

Mfr. Part #: 3951080
RS Stock #: 70822663

Description

Male Mono Jack Plugs Zinc 1/4 Cable Mount

In Stock:

16

Price

Qty.

Standard Price

1

$4.53

Additional Inventory

Can ship in 10 days:

88

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3951080
Contact Material
Brass
Contact Plating
Nickel
Gender
Male
Housing Material
Zinc
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Cable Mount
Temperature Operating Range
-20 to +70 °C
Type
Jack Plug
UPC Code
5056111996171

Overview

Mono Jack Plugs
Available in a standard screened version or with a strain relief and sleeve to accept speaker cable.