Skip to content

RS PRO 394217

Straight Diamond Tipped Plastic Scribe

Mfr. Part #: 394217 / RS Stock #: 70791391

RS PRO

RS PRO 394217

Mfr. Part #: 394217
RS Stock #: 70791391

Description

Straight Diamond Tipped Plastic Scribe

In Stock:

2

Price

Qty.

Standard Price

1

$21.70

3

$20.61

Additional Inventory

Can ship in 10 days:

231

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
394217
Angle
Straight Degree(s)
Material
Plastic
UPC Code
5056070925243
Warranty
3 Years

Overview

Diamond-tipped
A polished 90° cone-shaped industrial diamond mounted in steel for hand marking very hard components and materials. Complete with pocket clip top,Capable of engraving stainless steel, glass, ceramic, silicon and silica filled plastics. Permits permanent identification of components. Also suitable for hand scribing and breaking of glass rod and ceramic or silicon substrates up to 0.5 mm thick. Use scribe Stock No. 394-207 for marking mild steel, aluminum and other softer materials.