RS PRO 3428883
General Temperature Probe Type K 2012F Max 3.94in Probe 6.56ft Cable
Mfr. Part #: 3428883 / RS Stock #: 70643460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$45.22
Additional Inventory
Can ship in 10 days:
28
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3428883
For Use With
Temperature Sensor
Measurement Range
-328 to +2012 F °F
Special Features
Waterproof
Type
Air Temperature
UPC Code
5056111988770
Warranty
3 Years
Overview
Type K and T General Purpose Mineral Insulated Probes
Suitable for air or liquid measurement
Type K probes are class I, type T probes are 1/2 class I
Probes may be carefully bent and shaped for use in many different applications
Waterproof construction for ease of cleaning/sterilisation
Cable Length:- 2m
Suitable for air or liquid measurement
Type K probes are class I, type T probes are 1/2 class I
Probes may be carefully bent and shaped for use in many different applications
Waterproof construction for ease of cleaning/sterilisation
Cable Length:- 2m