Skip to content

RS PRO 3316364

Straight Cable Mount RJ11 Modular Data Connector Plug 6 Contacts Gold Plating

Mfr. Part #: 3316364 / RS Stock #: 70643319

RS PRO

RS PRO 3316364

Mfr. Part #: 3316364
RS Stock #: 70643319

Description

Straight Cable Mount RJ11 Modular Data Connector Plug 6 Contacts Gold Plating

In Stock:

500

Price

Qty.

Standard Price

1

$0.13972

10

$0.13273

50

$0.1261

100

$0.1198

500

$0.11381

Additional Inventory

Can ship in 10 days:

43600

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3316364
Angle
Straight Degree(s)
Color
Clear
Connector Type
Modular Plug
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
1.5 A
Gender
Male
Mounting Type
Cable Mount
Number of Contacts
6
Orientation
Straight
Primary Type
Connector
Type
Modular
UPC Code
5056070931558
Voltage, Rated AC
30 VAC
Warranty
3 Years

Overview

Modular Data Connectors
A comprehensive range of modular data plugs for networking, telecom and communications, offered in RJ10, RJ45, RJ11, and RJ22 versions, data connectors accept stranded cables from 26 - 24 AWG.