RS PRO 2596913
Potentiometer Knob Body: Black Dia. 16.2mm with a White Indicator 6mm Shaft
Mfr. Part #: 2596913 / RS Stock #: 70642322
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.47
10
$1.40
15
$1.32
20
$1.26
Additional Inventory
Can ship in 10 days:
4830
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2596913
Body Color
Black
For Use With
Potentiometers
Knob Diameter
0.638 in
Knob Type
Grub Screw Knob
Material
Plastic
Shaft Size
6 mm
UPC Code
5056111970324
Overview
Grub-Screw Knobs with Fitted Caps
Knobs moulded from ABS with a matt black finish, hexagonal grub screw fixing
Available in diameters of 11.6, 16.2, 21 or 28mm, with red, black or grey caps.
Knobs moulded from ABS with a matt black finish, hexagonal grub screw fixing
Available in diameters of 11.6, 16.2, 21 or 28mm, with red, black or grey caps.