Skip to content

RS PRO 2430374

Null Modem Adapter For Use With 9 Way D-Sub Connector MNGC Series

Mfr. Part #: 2430374 / RS Stock #: 70641886

RS PRO

RS PRO 2430374

Mfr. Part #: 2430374
RS Stock #: 70641886

Description

Null Modem Adapter For Use With 9 Way D-Sub Connector MNGC Series

In Stock:

324

Price

Qty.

Standard Price

1

$3.91

5

$3.71

10

$3.52

50

$3.13

100

$2.74

Additional Inventory

Can ship in 10 days:

3181

On order:

98

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Null Modem Adapter
Alternate Mfr Part Number
2430374
Angle
Straight Degree(s)
Connector A
D-sub ; 9-Pin (Serial) Male
Connector B
D-sub, 9-Pin Female
Connector Type
Null Modem Adapter
For Use With
9 Way D-Sub Connector
Number of Contacts
9
Number of Rows
2
Primary Type
D-Sub
Type
Plug - Socket
UPC Code
5056070929982
Warranty
3 Years

Overview

Slimline Null Modem Adaptors
Slimline null modem adaptors designed to meet your cable configuration requirements in a slender package.
Features and Benefits
  • 300V operating voltage, durability of 500 mating cycles