RS PRO 23790005
Power Inverter Pure Sine Wave 24V 110V 700W LED Indication Panel Mount
Mfr. Part #: 23790005 / RS Stock #: 72239615
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$147.79
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P600U-2416-A
Configuration
Enclosed
Efficiency
92% %
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Pure Sine Wave
Output
110VAC@6.36A
Output Frequency
60 Hz
Output Power
700 W
Output Voltage
110 VAC
Type
Industrial