Skip to content

RS PRO 237485

Folding handle steel chrome plated 180mm

Mfr. Part #: 237485 / RS Stock #: 70637646

RS PRO

RS PRO 237485

Mfr. Part #: 237485
RS Stock #: 70637646

Description

Folding handle steel chrome plated 180mm

In Stock:

2

Price

Qty.

Standard Price

1

$25.48

3

$24.28

5

$22.32

10

$20.54

40

$18.91

Additional Inventory

Can ship in 10 days:

13

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
237485
Handle Material
Chrome Plated Steel
Material
Steel
Mounting Thread Size
M10
Overall Dimensions
198 x 42
Overall Height
42 mm
Overall Width
198 mm
Primary Type
Stylized
Thread Length
15 mm
UPC Code
5056070971585
Warranty
3 Years

Overview

Folding
Used where minimal protrusion is required
Excellent anti-corrosive properties
Chrome plated finish particularly suited to the food, pharmaceutical and other clean industries
In both positions the handle is retained by a spring loaded detent