RS PRO 2354751
Black Straight Panel Mount Socket to Socket Type B to A USB 3.0 USB Connector
Mfr. Part #: 2354751 / RS Stock #: 73204510
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.75
Additional Inventory
Can ship in 10 days:
67
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2354751
Overview
From RS PRO a range of super high-quality USB 3.0, B-A feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where electronic data transfer-based connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 3.0 SuperSpeed cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 3.0 SuperSpeed cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.