Skip to content

RS PRO 2299928

Audio Cable Assembly Male 3.5mm Jack-Female 3.5mm Socket 10ft Length

Mfr. Part #: 2299928 / RS Stock #: 73029029

RS PRO

RS PRO 2299928

Mfr. Part #: 2299928
RS Stock #: 73029029

Description

Audio Cable Assembly Male 3.5mm Jack-Female 3.5mm Socket 10ft Length

In Stock:

10

Price

Qty.

Standard Price

1

$6.57

Additional Inventory

Can ship in 10 days:

7

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2299928
Cable Length
10 ft
Cable Type
Audio Cable Assembly
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
3.5mm Stereo Male
Connector Type Cable end 2
3.5 mm Socket
Jacket Color
Black
Jacket Material
Polyvinyl Chloride