Skip to content

RS PRO 2249853

Thermal 22m 55g/m2 Printer Paper 20Rolls For Printer Model AP863

Mfr. Part #: 2249853 / RS Stock #: 70641656

RS PRO

RS PRO 2249853

Mfr. Part #: 2249853
RS Stock #: 70641656

Description

Thermal 22m 55g/m2 Printer Paper 20Rolls For Printer Model AP863

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$54.33

3

$51.62

Additional Inventory

Can ship in 10 days:

640

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 20
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2249853
Color
White
Package Quantity
20
UPC Code
5056070929685

Overview

Ultra High-speed Printer
32 (default), 24 or 42 columns
Panel cut out 62 x 109 mm
Easy paper loading system
Fixed head thermal printer mechanism
Near silent printing
High resolution, high quality print (8 dots/mm)
Low voltage operation
Out of paper and door open warnings
Operating temperature range 0 to 50°C