Skip to content

RS PRO 2099064

SPST Momentary Sub-mini Push Button Switch 13.6mm IP67 125V Wire Leads No LED

Mfr. Part #: 2099064 / RS Stock #: 72308610

RS PRO

RS PRO 2099064

Mfr. Part #: 2099064
RS Stock #: 72308610

Description

SPST Momentary Sub-mini Push Button Switch 13.6mm IP67 125V Wire Leads No LED

In Stock:

7

Price

Qty.

Standard Price

1

$6.10

Additional Inventory

Can ship in 10 days:

144

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Yellow
Actuator Type
Round
Alternate Mfr Part Number
2099064
Contact Form
1 NO
Illumination
Non-Illuminated
IP Rating
IP67
Mounting Hole Size
13.6 mm
Operation
Momentary
Termination
Wire Leads
Voltage Rating
125 V