Skip to content

RS PRO 2084260

H48B Surface Mount, Heavy Duty Power Connector Housing, 1 Locking Lever, PG29

Mfr. Part #: 2084260 / RS Stock #: 72643499

RS PRO

RS PRO 2084260

Mfr. Part #: 2084260
RS Stock #: 72643499

Description

H48B Surface Mount, Heavy Duty Power Connector Housing, 1 Locking Lever, PG29

In Stock:

1

Price

Qty.

Standard Price

1

$104.09

Additional Inventory

Can ship in 10 days:

4

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Entry
Side Entry
For Use With
PG Style Cable Glands ; M Style Cable Glands
Housing Material
Die-cast Aluminum
Lever
Single
Size
H48B in
Thread Size
PG29 AWG
Type
Surface Mount

Overview

Introducing the range of RS PRO Heavy Duty Power Connector Housings, ideal for use with the RS PRO Heavy Duty Inserts range to create a complete heavy-duty power connector for a variety of applications. The housing is made from highly durable aluminium die-cast material for optimum performance and reliability, while the addition of the powder-coated surface adds a further layer of protection to the housing, ensuring absolute durability. The housings are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.