Skip to content

RS PRO 1878815

Pneumatic Quick Connect Coupling Straight Male Hose Barb 6mm Brass 1.2MPa

Mfr. Part #: 1878815 / RS Stock #: 71884301

RS PRO

RS PRO 1878815

Mfr. Part #: 1878815
RS Stock #: 71884301

Description

Pneumatic Quick Connect Coupling Straight Male Hose Barb 6mm Brass 1.2MPa

In Stock:

13

Price

Qty.

Standard Price

1

$2.04

Additional Inventory

Can ship in 10 days:

20

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Connection Style
Barbed
Gender
Male
Tube Size
6 mm
Type
Coupling