Skip to content

RS PRO 1863081

Cable Mount Connector 3 Contacts M8 Plug Screw Termination Straight IP67

Mfr. Part #: 1863081 / RS Stock #: 71962473

RS PRO

RS PRO 1863081

Mfr. Part #: 1863081
RS Stock #: 71962473

Description

Cable Mount Connector 3 Contacts M8 Plug Screw Termination Straight IP67

In Stock:

16

Price

Qty.

Standard Price

1

$17.46

10

$16.58

50

$15.71

100

$14.84

Additional Inventory

Can ship in 10 days:

916

On order:

44

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1863081
Contact Plating
Gold
Contact Type
Pin
Gender
Male
IP Rating
IP67
Mating Type
Threaded
Mounting Type
Cable Mount
Number of Contacts
3
Primary Type
Cable End Connector

Overview

Looking for a way to securely connect your devices in your industrial operations? This RS PRO M8 cable mounting connector is specifically designed for use in industrial sensors.
You can be assured that the robust nylon housing protects your cables against environmental damage like high and low temperatures and impacts such as jolts and vibrations. The nickel-plating on the brass coupling nut makes it durable and highly resistant to corrosive damage like rust so you can use it for connections in or near water.
This product has an Ingress Protection (IP) rating of IP67. This means it can be temporarily submerged in metre-deep waters for up to 30 minutes and is resistant to the entry of small damage-causing particles like dust. You can use this connector in sensory applications located in challenging indoor and outdoor settings.