Skip to content

RS PRO 1734718

3D Printer Nozzle 0.8mm Hole M6 Thread

Mfr. Part #: 1734718 / RS Stock #: 71791418

RS PRO

RS PRO 1734718

Mfr. Part #: 1734718
RS Stock #: 71791418

Description

3D Printer Nozzle 0.8mm Hole M6 Thread

In Stock:

1

Price

Qty.

Standard Price

1

$9.65

Additional Inventory

Can ship in 10 days:

46

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
3D Printers
Material
Brass
Type
Nozzle
Weight
3 g

Overview

The RS PRO iTX Nozzle has 0.8mm of hole size and 7mm of thread length. This nozzle is used with 3D printers. The nozzle extrudes printing filament by melting it with heat conducted from the cartridge in your 3D printer.