Skip to content

RS PRO 1450245

Hose Clamp, Worm Drive, Mild Steel, 9.5mm Band Width, 13mm-20mm Inner Dia

Mfr. Part #: 1450245 / RS Stock #: 71259910

RS PRO

RS PRO 1450245

Mfr. Part #: 1450245
RS Stock #: 71259910

Description

Hose Clamp, Worm Drive, Mild Steel, 9.5mm Band Width, 13mm-20mm Inner Dia

In Stock:

181

Price

Qty.

Standard Price

1

$1.70

Additional Inventory

Can ship in 10 days:

1175

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 5
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1450245
Bandwidth
9.5 mm
Inner Diameter
13-20 mm
Material
Mild Steel
Primary Type
Hose
Type of Hose Clamp
Worm Drive
UPC Code
5056279058674