Skip to content

RS PRO 1443518

4.0mm x 50mm Pozidrive Round Stainless Steel Wood Screws A2 304

Mfr. Part #: 1443518 / RS Stock #: 71174451

RS PRO

RS PRO 1443518

Mfr. Part #: 1443518
RS Stock #: 71174451

Description

4.0mm x 50mm Pozidrive Round Stainless Steel Wood Screws A2 304

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11.68

Additional Inventory

Can ship in 10 days:

2100

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Finish
Plain
Head Type
Round
Screw Material
A2 Stainless Steel
Size
4.0x50 mm
System of Measurement
Metric
Type
Round
UPC Code
5056279050593