RS PRO 1440547
USB 2.0 Memory Stick Flash Drive EviKEY-NFC Pro Security 16GB Encrypted
Mfr. Part #: 1440547 / RS Stock #: 71174202
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
16 GB
Primary Type
USB Memory Stick ; Jump Drive
Type
USB 2.0
UPC Code
5056279045490
Overview
EVIKEY Cyber-Secure Contactless USB Key
EVIKEY ONE NFC is designed to facilitate the daily use of the access to your mobile in total safety
• Flash memory Type: TLC
• PCBA (Printed Circuit Board Assemblies) USB Flash Drive: Waterproof
• USB Controller type: USB 2.0 compatible USB 1.0
• 4 electronic security levels embedded
• OS Compatibility FULLKEY: Android 2.3.3 and higher
The EVIKEY ONE NFC keys incorporate a standalone Cybersecurity device called CONTACTLESS PADLOCK SELF SUFFICIENT, which generates electrical power to operate the FULLSECURE system. This energy is recovered by the signal produced by the NFC antenna of the NFC reader, in particular NFC smartphones. Thus, autonomous in electrical energy the key can be administered and unlocked without it being connected to an external power source coming from the USB connector
EVIKEY ONE NFC is designed to facilitate the daily use of the access to your mobile in total safety
• Flash memory Type: TLC
• PCBA (Printed Circuit Board Assemblies) USB Flash Drive: Waterproof
• USB Controller type: USB 2.0 compatible USB 1.0
• 4 electronic security levels embedded
• OS Compatibility FULLKEY: Android 2.3.3 and higher
The EVIKEY ONE NFC keys incorporate a standalone Cybersecurity device called CONTACTLESS PADLOCK SELF SUFFICIENT, which generates electrical power to operate the FULLSECURE system. This energy is recovered by the signal produced by the NFC antenna of the NFC reader, in particular NFC smartphones. Thus, autonomous in electrical energy the key can be administered and unlocked without it being connected to an external power source coming from the USB connector