RS PRO 1368096
Illuminated Desk Magnifier 10x Mag LED 1" Lens Dia Self Standing 1.8"x2.3"x2.4"
Mfr. Part #: 1368096 / RS Stock #: 71167702
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.50
Product Specifications
Product Attribute
Attribute Value
Search
Base Type
Self Standing
Battery Type
4x AG7 Batteries ; Included
Body Material
Black Zinc Alloy
Lamp Type
3x LED
Lens Diameter
1 in
Lens Material
Optical Glass
Lens Type
Optical Glass
Magnification
10x
Packaging
Leather Pouch
Special Features
10x Magnification
UPC Code
5056279033473
Overview
RS Pro 10x Illuminated Magnifier
RS Pro 10x illuminated magnifier, offers high-quality, 10x magnification and 3 super bright white LED illumination. Perfect for up close, detailed working such as jewelry creation, detailed sewing, model making and much more.
RS Pro 10x illuminated magnifier, offers high-quality, 10x magnification and 3 super bright white LED illumination. Perfect for up close, detailed working such as jewelry creation, detailed sewing, model making and much more.