Skip to content

RS PRO 135648

LC to LC Fiber Optic Cable Assembly, Single Mode OS1, 32.8ft (10m)

Mfr. Part #: 135648 / RS Stock #: 70636310

RS PRO

RS PRO 135648

Mfr. Part #: 135648
RS Stock #: 70636310

Description

LC to LC Fiber Optic Cable Assembly, Single Mode OS1, 32.8ft (10m)

In Stock:

4

Price

Qty.

Standard Price

1

$14.57

Additional Inventory

Can ship in 10 days:

4

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
135648
Cable Length
32.8 ft
Color
Yellow
Connector A
LC
Connector B
LC
Connector Type Cable end 1
LC
Connector Type Cable end 2
LC
Dimensions
396.00 in L
Jacket Material
Low Smoke Zero Halogen
Mode
Single Mode (OS1)
Standards
IEC 61574, IEC 61300-3-4, IEC 60332-1, IEC 61300-3-6
Type
Fiber Optic
UPC Code
5056070944244
Warranty
3 Years

Overview

Standard fiber Patch Cords - LC to LC
fiber optic patch cables featuring: