RS PRO 1257924
USB Dust Cover Male D-Cut IP67 Plastic Silicone Sealing Pad Black
Mfr. Part #: 1257924 / RS Stock #: 71080369
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.91
10
$3.59
50
$3.29
100
$3.08
Additional Inventory
Can ship in 10 days:
144
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
RS Pro IP67 Plastic Dust Caps For USB Connectors
RS Pro protective dust caps for use with a wide range of RS Pro USB metal and plastic panel mount connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when panel mount USB connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps in this range have knurled screw caps for finger tightening. Waterproof caps also feature strong plastic chains for attachment to the panel providing extra security.
Part number 125-7924 for use with USB-A plastic and Micro USB A-B plastic connectors
Part number 125-7928 for use with Mini USB-B metal and Micro USB A-B metal connectors
Part number 125-7929 for use with RJ45 plastic, USB-A plastic and USB-A metal connectors
Part number 125-7930 for use with USB-A metal connectors
Features and Benefits
Features and Benefits
IP67 protection class
Tough Thermoplastic cap and chain
Silicone sealing pad
RS Pro protective dust caps for use with a wide range of RS Pro USB metal and plastic panel mount connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when panel mount USB connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps in this range have knurled screw caps for finger tightening. Waterproof caps also feature strong plastic chains for attachment to the panel providing extra security.
Features and Benefits
Features and Benefits
IP67 protection class
Tough Thermoplastic cap and chain
Silicone sealing pad