Skip to content

RS PRO 105146

Clear Filament Indicator Lamp T3 1/4 BA9s 30V 67 mA 6.3lm 10000h

Mfr. Part #: 105146 / RS Stock #: 70900031

RS PRO

RS PRO 105146

Mfr. Part #: 105146
RS Stock #: 70900031

Description

Clear Filament Indicator Lamp T3 1/4 BA9s 30V 67 mA 6.3lm 10000h

Out of Stock

Price

Qty.

Standard Price

10

$0.90

100

$0.77

500

$0.63

1000

$0.55

Additional Inventory

Can ship in 10 days:

2920

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
105146
Base Style
BA9s
Bulb Type
T3 1/4
Color Emitted
White
Current Rating
67 mA
Lens Color
Clear
Life
10000 hrs.
Lumens
7
Type
Incandescent
Voltage Rating
250 V

Overview

T-3 (10mm) BA9s Tubular MCC

Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.