Skip to content

RS PRO 2043973

Photoelectric Sensor Diffuse Reflection PNP 0.4m Range 30VDC 2m Cable

Mfr. Part #: 2043973 / RS Stock #: 72250971

RS PRO

RS PRO 2043973

Mfr. Part #: 2043973
RS Stock #: 72250971

Description

Photoelectric Sensor Diffuse Reflection PNP 0.4m Range 30VDC 2m Cable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$47.72

Additional Inventory

Can ship in 10 days:

51

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2043973
Body Style
Cylindrical
Connection Type
Cable
Light Source
Infrared
Measurement Range
400 mm
Mounting Type
Screw
Output
PNP
Sensing Mode
Diffuse
Supply Voltage
30 VDC
Type
Reflective Sensors