Skip to content

RS PRO 1845626

Capacitive Sensor 15mm 30VDC PNP-NO/NC Non-Flush M12 4-Pin Cylindrical IP67

Mfr. Part #: 1845626 / RS Stock #: 71877176

RS PRO

RS PRO 1845626

Mfr. Part #: 1845626
RS Stock #: 71877176

Description

Capacitive Sensor 15mm 30VDC PNP-NO/NC Non-Flush M12 4-Pin Cylindrical IP67

In Stock:

3

Price

Qty.

Standard Price

1

$74.40

5

$70.68

10

$66.96

Additional Inventory

Can ship in 10 days:

19

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Copper Alloy
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
15 mm
Mounting Type
M30 Threaded
Output
PNP-NO/NC
Supply Voltage
30 VDC
Switching Frequency
50 Hz
Thread Size
M30 x 1.5 AWG